Panasonic 33 μF Surface Polymer Capacitor, 35V dc

Subtotal (1 reel of 1000 units)*

£446.00

(exc. VAT)

£535.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.446£446.00

*price indicative

RS Stock No.:
172-3800
Mfr. Part No.:
EEHZK1V330R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

35V dc

Mount Type

Surface

Package/Case

Reel

Polarity

Polar

Lead Pitch

1.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

5 (Dia) x 5.8 mm

Length

5.8mm

Depth

5.8mm

Height

5.8mm

Series

ZK

Electrolyte Type

Solid

Leakage Current

11.5μA

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Dissipation Factor

12%

Lifetime

4000 h

Diameter

5mm

Ripple Current

750mArms

COO (Country of Origin):
JP

Panasonic Series ZK Polymer Capacitor, 33 μF Capacitance, 35V DC Voltage - EEHZK1V330R


This polymer capacitor is designed for exceptional performance in various electronic applications. With a capacitance of 33μF and a voltage rating of 35 V DC, it presents an Ideal solution for both automotive and electronic circuits. The device features a Compact size of 5mm in diameter and 5.8mm in height, making it suitable for surface mounting in tight spaces.

Features & Benefits


• Offers low equivalent series resistance at 100 mΩ for improved efficiency
• Operates effectively in temperature ranges from -55°C to +125°C
• Rated for a ripple current of 750mArms, catering to demanding applications
• Polarised design ensures proper installation and functionality
• Delivers a maximum lifetime of 4000 hours under optimal conditions
• Adheres to AEC-Q200 automotive standards for enhanced reliability

Applications


• Used in automotive electronics for reliable performance
• Suitable for power management circuits requiring efficient energy use
• Ideal for surface-mounted in Compact device designs
• Utilised in devices operating at varying temperatures in harsh conditions

What is the significance of the low equivalent series resistance in this component?


The low equivalent series resistance (ESR) of 100 mΩ enhances efficiency by reducing energy loss, thereby allowing for better performance in high-frequency applications and ensuring more stable operation.

How does the operating temperature range affect performance?


The broad operating temperature range from -55°C to +125°C enables use in diverse environments, ensuring that the capacitor performs reliably in extreme conditions without compromising functionality or lifespan.

What measures should be taken to ensure the longevity of this component?


To maximise lifespan, it is essential to operate within specified voltage and temperature limits and ensure proper installation in the circuit, avoiding excessive ripple currents that could induce wear.

Approvals

AEC_Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy