Panasonic 82μF Surface Mount Polymer Capacitor, 25V dc

Stock information currently inaccessible
RS Stock No.:
166-7173
Mfr. Part No.:
25SVPF82M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

82µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

28mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

6.9mm

Maximum Operating Temperature

+105°C

Height

6.9mm

Dimensions

8 (Dia) x 6.9mm

Series

SVPF

Electrolyte Type

Solid

Ripple Current

3A

Diameter

8mm

Polarised

Polar

Leakage Current

410 μA

Lifetime

5000h

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy