Panasonic 6.8μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.:
166-7172
Mfr. Part No.:
25SVP6R8M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

6.8µF

Voltage

25V dc

Mounting Type

Surface Mount

Tolerance

±20%

Maximum Operating Temperature

+105°C

Series

OS-CON

Polarised

Polar

Minimum Operating Temperature

-55°C

Lifetime

2000h

COO (Country of Origin):
JP