Panasonic 120 μF Polymer Capacitor, 10V dc

Subtotal (1 reel of 1000 units)*

£560.00

(exc. VAT)

£670.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.56£560.00

*price indicative

RS Stock No.:
166-7170
Mfr. Part No.:
10SVPC120MV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

120μF

Voltage

10V dc

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 5.9 mm

Length

5.9mm

Height

5.9mm

Series

SVPC

Electrolyte Type

Solid

Leakage Current

300μA

Minimum Operating Temperature

-55°C

Ripple Current

2.32A

Dissipation Factor

12%

Lifetime

2000 h

Diameter

6.3mm

Panasonic SVPC Series Polymer Capacitor, 120μF Capacitance, 10V DC Voltage - 10SVPC120M


This polymer capacitor is designed for surface mounting, providing robust performance in electronic applications. With a capacitance of 120 μF and an operating voltage of 10V DC, it maintains stability across a range of conditions. Its compact dimensions of 6.3mm in diameter and 5.9mm in height ensure it fits snugly onto circuit boards, making it a versatile choice for various devices.

Features & Benefits


• Solid electrolyte technology enhances reliability and performance

• Low equivalent series resistance of 27 mΩ improves efficiency

• Wide operational temperature range from -55°C to +105°C

• Tolerance of ±20% ensures reliable performance under varying conditions

• Minimal leakage current of 300 μA supports long-term operation

• Designed for surface mounting to optimise space on PCBs

Applications


• Used in automation systems for efficient electronic control

• Ideal for circuit design in consumer electronics

• Suitable for power supply systems requiring stable capacitance

• Utilised in mechanical devices needing compact, reliable components

What benefits does solid electrolyte technology provide in practical applications?


The solid electrolyte ensures increased reliability and reduces the risk of leakage, making it suitable for long-term use in various electronic circuits.

How does the low equivalent series resistance impact performance?


A low equivalent series resistance allows for improved energy efficiency, with minimal power loss during operation, enhancing the overall performance of electronic devices.

What are the implications of the wide operational temperature range for usage?


The wide temperature range enables this component to function effectively in environments that experience extreme temperatures, ensuring consistent performance across various applications.

What specific challenges can this component help address in automation systems?


Its stability under varying conditions and low leakage current make it ideal for maintaining consistent functionality in automation systems, reducing the risks of component failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy