Panasonic 39 μF Through Hole Polymer Capacitor, 16V dc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

£192.50

(exc. VAT)

£231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 25 September 2026
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500£0.385£192.50
1000 +£0.374£187.00

*price indicative

RS Stock No.:
166-7065
Mfr. Part No.:
16SEP39M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

39μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

500

Polarity

Polar

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 6 mm

Length

6mm

Series

SEP

Height

6mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

1.62A

Lifetime

3000 h

Diameter

6.3mm

Leakage Current

312μA

Dissipation Factor

10%

Automotive Standard

No

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEP series


Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

3000 h guarantee at +105°C

Radial lead type

Lead and Halogen free

Applications


Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy