Panasonic 560 μF Through Hole Polymer Capacitor, 10V dc

Subtotal (1 bag of 200 units)*

£171.20

(exc. VAT)

£205.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.856£171.20

*price indicative

RS Stock No.:
166-7064
Mfr. Part No.:
10SEP560M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

560μF

Voltage

10V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 13 mm

Height

13mm

Length

13mm

Series

SEP

Electrolyte Type

Solid

Dissipation Factor

15%

Diameter

10mm

Lifetime

3000 h

Leakage Current

840μA

Minimum Operating Temperature

-55°C

Ripple Current

5.23A

Automotive Standard

No

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEP series


Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

3000 h guarantee at +105°C

Radial lead type

Lead and Halogen free

Applications


Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy