Panasonic 150 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 166-7061
- Mfr. Part No.:
- 10SVP150M
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-7061
- Mfr. Part No.:
- 10SVP150M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 7.9 mm | |
| Height | 7.9mm | |
| Length | 7.9mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Leakage Current | 300μA | |
| Diameter | 10mm | |
| Dissipation Factor | 12% | |
| Ripple Current | 3.02A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 7.9 mm | ||
Height 7.9mm | ||
Length 7.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Leakage Current 300μA | ||
Diameter 10mm | ||
Dissipation Factor 12% | ||
Ripple Current 3.02A | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc


