Panasonic 680μF Surface Mount Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
RS Stock No.:
166-6924
Mfr. Part No.:
2R5TPF680M6L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

680µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

D3L

Equivalent Series Resistance

6mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

POSCAP TPF

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

170 μA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy