Panasonic 560 μF Polymer Capacitor, 2V dc
- RS Stock No.:
- 166-6859
- Mfr. Part No.:
- EEFGX0D561L
- Brand:
- Panasonic
Subtotal (1 reel of 3500 units)*
£1,872.50
(exc. VAT)
£2,247.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.535 | £1,872.50 |
*price indicative
- RS Stock No.:
- 166-6859
- Mfr. Part No.:
- EEFGX0D561L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 2V dc | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Series | SP- CAP GX | |
| Length | 7.3mm | |
| Lifetime | 2000 h | |
| Leakage Current | 112μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Ripple Current | 10.2A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 2V dc | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Series SP- CAP GX | ||
Length 7.3mm | ||
Lifetime 2000 h | ||
Leakage Current 112μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Ripple Current 10.2A | ||
- COO (Country of Origin):
- JP
SP-CAP G Series Surface Mount Type
GX Series conductive polymer capacitors from Panasonic are part of the wider SP-Cap range. These aluminium capacitors feature super low ESR of 3 mΩ and large capacitance up to 560 μF. These polymer capacitors also offer low ESL.
Features & Benefits:
Low profile, space saving design
Three terminals and face down terminal structure
Halogen free
Applications
With low ESR, GX capacitors are ideal for GPU power lines for graphics cards, FPGA power lines and CPU power lines for PCs and servers. Other applications include smart meters, LCD panels, communication infrastructure, USB chargers, power banks, servers and SSD.
Related links
- Panasonic 560 μF Polymer Capacitor, 2 V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 2 V dc
- Panasonic 330 μF Surface Polymer Capacitor, 2 V dc
- Panasonic 470 μF Surface Polymer Capacitor, 2 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2 V dc
- Panasonic 470 μF Polymer Capacitor, 2 V dc
- Wurth Elektronik 390 μF Surface Mount Polymer Capacitor, 2 V dc
