Panasonic 120 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 166-6856
- Mfr. Part No.:
- EEFCX0J121R
- Brand:
- Panasonic
Subtotal (1 reel of 3500 units)*
£1,477.00
(exc. VAT)
£1,771.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.422 | £1,477.00 |
*price indicative
- RS Stock No.:
- 166-6856
- Mfr. Part No.:
- EEFCX0J121R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | SP-CAP CX | |
| Height | 1.9mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.1A | |
| Leakage Current | 75.6μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series SP-CAP CX | ||
Height 1.9mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.1A | ||
Leakage Current 75.6μA | ||
Lifetime 2000 h | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.;The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
Related links
- Panasonic 120 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 6.3 V dc
