Panasonic 10 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 162-1201
- Mfr. Part No.:
- 25SVPD10M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£448.00
(exc. VAT)
£538.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.448 | £448.00 |
*price indicative
- RS Stock No.:
- 162-1201
- Mfr. Part No.:
- 25SVPD10M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Length | 5.9mm | |
| Height | 5.9mm | |
| Series | SVPD | |
| Depth | 6.6mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 6.3mm | |
| Dissipation Factor | 10% | |
| Leakage Current | 50μA | |
| Ripple Current | 474mArms | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Length 5.9mm | ||
Height 5.9mm | ||
Series SVPD | ||
Depth 6.6mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 6.3mm | ||
Dissipation Factor 10% | ||
Leakage Current 50μA | ||
Ripple Current 474mArms | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPD Series
Endurance of 2000h at 125℃
Available for high reliability applications such as Automotive and Industrial equipment
Related links
- Panasonic 10 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 220 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 330 μF Surface Polymer Capacitor, 25 V dc
- Vishay 220 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 150 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 47 μF Surface Polymer Capacitor, 25 V dc
