Panasonic 15 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 162-1191
- Mfr. Part No.:
- 25TQC15MYFB
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£1,380.00
(exc. VAT)
£1,660.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.69 | £1,380.00 |
*price indicative
- RS Stock No.:
- 162-1191
- Mfr. Part No.:
- 25TQC15MYFB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 15μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Package/Case | B2 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Series | POSCAP TQC | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 112.5μA | |
| Ripple Current | 900mA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 15μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Package/Case B2 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Series POSCAP TQC | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 112.5μA | ||
Ripple Current 900mA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Panasonic POSCAP TQC Series Polymer Capacitor, 15μF Capacitance, 25V DC Voltage - 25TQC15MYFB
This polymer capacitor is designed as a surface mount solution with a capacitance of 15 μF and a voltage rating of 25V DC. Constructed with solid tantalum electrolyte, this passive electronic component provides high reliability in Compact dimensions of 3.5 x 2.8 x 1.9mm, making it suitable for various electronic applications.
Features & Benefits
• Delivers low equivalent series resistance (ESR) of 100 mΩ
• High temperature rating with maximum operation at +105 °C
• Wide temperature range operational from -55 °C
• Polarised design ensures correct circuit integration
• Tolerance of ±20% suits varied circuit requirements
• Leakage current of only 112.5 μA enhances efficiency
Applications
• Used in power supply circuits in consumer electronics
• Ideal for automotive requiring capacitive smoothing
• Employed in industrial automation equipment for stable performance
• Utilised in telecommunications for signal filtering
• Incorporated into audio equipment for improved sound quality
What advantages does the low equivalent series resistance offer for circuit performance?
The low equivalent series resistance significantly reduces heat generation, allowing for improved efficiency and performance in high-frequency applications, which in turn enhances the lifespan of the component.
How does the operating temperature range affect its application?
With a wide operating temperature range from -55 °C to +105 °C, it maintains reliability and performance in diverse environments, thus making it versatile for use in both harsh and standard conditions.
What factors should be considered when integrating this component into a design?
It is essential to ensure correct polarity during installation, verify the required capacitance and voltage ratings, and assess the surrounding components for compatibility to optimise performance in the circuit design.
Related links
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc
- Wurth Elektronik 100 μF Surface Mount Polymer Capacitor, 25 V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 25 V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25 V dc
