Panasonic 6.8μF Surface Mount Polymer Capacitor, 100V dc
- RS Stock No.:
- 145-8551
- Mfr. Part No.:
- 100SXV6R8M
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£3.20
(exc. VAT)
£3.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.64 | £3.20 |
*price indicative
- RS Stock No.:
- 145-8551
- Mfr. Part No.:
- 100SXV6R8M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Super high voltage (100 V.DC max.)
RoHS compliance, Halogen free
RoHS compliance, Halogen free
Related links
- Panasonic 6.8μF Surface Mount Polymer Capacitor, 100V dc
- Wurth Elektronik 4.7 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 6.8 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 12 μF Surface Polymer Capacitor, 100V dc
- Panasonic 18 μF Through Hole Polymer Capacitor, 100V dc
- Panasonic 15 μF Through Hole Polymer Capacitor, 100V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 100V dc
