Panasonic 18 μF Through Hole Polymer Capacitor, 100V dc

Subtotal (1 pack of 2 units)*

£4.18

(exc. VAT)

£5.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£2.09£4.18

*price indicative

RS Stock No.:
145-8502
Mfr. Part No.:
100SXE18M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

18μF

Voltage

100V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 13 mm

Length

13mm

Series

SXE

Height

10.3mm

Electrolyte Type

Solid

Dissipation Factor

0.12%

Leakage Current

90μA

Diameter

10mm

Minimum Operating Temperature

-55°C

Ripple Current

940mA

Automotive Standard

No

Lifetime

1000 h

COO (Country of Origin):
JP
Super high voltage (100 V.DC max.)

RoHS compliance, Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy