Panasonic 15 μF Through Hole Polymer Capacitor, 100V dc
- RS Stock No.:
- 145-8492
- Mfr. Part No.:
- 100SXE15MX
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£4.16
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.08 | £4.16 |
*price indicative
- RS Stock No.:
- 145-8492
- Mfr. Part No.:
- 100SXE15MX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 15μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 8 mm | |
| Height | 10.3mm | |
| Length | 8mm | |
| Series | SXE | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 2000mA | |
| Lifetime | 1000 h | |
| Leakage Current | 75μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 15μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 8 mm | ||
Height 10.3mm | ||
Length 8mm | ||
Series SXE | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 10mm | ||
Dissipation Factor 0.12% | ||
Ripple Current 2000mA | ||
Lifetime 1000 h | ||
Leakage Current 75μA | ||
- COO (Country of Origin):
- JP
Super high voltage (100 V.DC max.)
RoHS compliance, Halogen free
Related links
- Panasonic 15 μF Through Hole Polymer Capacitor, 100 V dc
- Panasonic 15 μF Surface Polymer Capacitor, 100 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 100 V dc
- Panasonic 18 μF Through Hole Polymer Capacitor, 100 V dc
- Vishay 4.7 μF Surface Polymer Capacitor, 100 V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 100 V dc
- Wurth Elektronik 6.8 μF Surface Polymer Capacitor, 100 V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 100 V dc
