Panasonic 330 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 145-8455
- Mfr. Part No.:
- EEHZE1E331P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£394.00
(exc. VAT)
£473.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.788 | £394.00 |
*price indicative
- RS Stock No.:
- 145-8455
- Mfr. Part No.:
- EEHZE1E331P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 145°C | |
| Dimensions | 10 (Dia) x 10.2 mm | |
| Height | 12mm | |
| Series | ZE | |
| Length | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Diameter | 10mm | |
| Lifetime | 2000 h, 4000 h | |
| Ripple Current | 2000mA | |
| Leakage Current | 82.5μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 145°C | ||
Dimensions 10 (Dia) x 10.2 mm | ||
Height 12mm | ||
Series ZE | ||
Length 10.2mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
Diameter 10mm | ||
Lifetime 2000 h, 4000 h | ||
Ripple Current 2000mA | ||
Leakage Current 82.5μA | ||
- COO (Country of Origin):
- JP
Endurance: 2000 h at 145 °C (High temperature / Long life)
Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. (08 mm and larger)
AEC-Q200 compliant
RoHS directive compliant
Related links
- Panasonic 330 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 220 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 10 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25 V dc
- Vishay 220 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 150 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 47 μF Surface Polymer Capacitor, 25 V dc
