Panasonic 18 μF Through Hole Polymer Capacitor, 100V dc

Subtotal (1 box of 200 units)*

£213.20

(exc. VAT)

£255.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£1.066£213.20

*price indicative

RS Stock No.:
145-8452
Mfr. Part No.:
100SXE18M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

18μF

Voltage

100V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 13 mm

Height

10.3mm

Length

13mm

Series

SXE

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

1000 h

Diameter

10mm

Dissipation Factor

0.12%

Minimum Operating Temperature

-55°C

Ripple Current

940mA

Leakage Current

90μA

COO (Country of Origin):
JP
Super high voltage (100 V.DC max.)

RoHS compliance, Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy