Panasonic 22μF Surface Mount Polymer Capacitor, 100V dc
- RS Stock No.:
- 145-8449
- Mfr. Part No.:
- 100SXV22M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 145-8449
- Mfr. Part No.:
- 100SXV22M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 22µF | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 30mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Length | 12.6mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 10.3mm | |
| Dimensions | 10 (Dia) x 12.6mm | |
| Series | SXV | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Leakage Current | 110 μA | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000h | |
| Ripple Current | 940mArms | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 22µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 30mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 12.6mm | ||
Maximum Operating Temperature +125°C | ||
Height 10.3mm | ||
Dimensions 10 (Dia) x 12.6mm | ||
Series SXV | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Leakage Current 110 μA | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000h | ||
Ripple Current 940mArms | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
Super high voltage (100 V.DC max.)
RoHS compliance, Halogen free
RoHS compliance, Halogen free


