Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 144-6595
- Mfr. Part No.:
- 16SEPG270M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.35
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 10 left, ready to ship
- Plus 25 left, shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.27 | £6.35 |
| 25 - 45 | £0.994 | £4.97 |
| 50 - 95 | £0.944 | £4.72 |
| 100 - 245 | £0.746 | £3.73 |
| 250 + | £0.712 | £3.56 |
*price indicative
- RS Stock No.:
- 144-6595
- Mfr. Part No.:
- 16SEPG270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 270μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 10 mm | |
| Length | 10mm | |
| Series | SEPG | |
| Height | 10mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 5800mA | |
| Leakage Current | 864μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Diameter | 6.3mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 270μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 10 mm | ||
Length 10mm | ||
Series SEPG | ||
Height 10mm | ||
Electrolyte Type Solid | ||
Ripple Current 5800mA | ||
Leakage Current 864μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Diameter 6.3mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
OSCON SEPG Series Conductive Polymer Aluminum Solid Capacitors
Panasonic OS- CON SEPG Series Polymer aluminium capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, noise reduction and ripple current capabilities. These capacitors are high temperature reflow solder capable, and offer a capacitance range up to 270uF.Temperature range –55°C to +105 °C.
Features
Long lifetime at high temperatures
Stable temperature characteristics
Applications
PC Server
LED lighting
Audio /Video equipment
Test and Measurement
Set TOP box
Router/switch/base station
Solid Radial 105°C
Related links
- Panasonic 270 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16 V dc
