Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc

Subtotal (1 reel of 1500 units)*

£645.00

(exc. VAT)

£780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£0.43£645.00

*price indicative

RS Stock No.:
144-6584
Mfr. Part No.:
50SVPK10M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

50V dc

Mount Type

Surface Mount

Package/Case

1500

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

5 (Dia) x 5.9 mm

Depth

5.3mm

Height

5.9mm

Length

5.3mm

Series

SVPK

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

100μA

Diameter

5mm

Ripple Current

1.75A

Lifetime

1000 h

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
JP

OSCON SVPK Series Conductive Polymer Aluminum Solid Capacitors


Panasonic OS- CON SVPK Series Polymer aluminium capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, noise reduction and ripple current capabilities. These capacitors are high temperature reflow solder capable, and offer a capacitance range up to 470 μF.Temperature range –55 °C to +125 °C.

Features


Long lifetime at high temperatures

Stable temperature characteristics

Applications


PC Server

LED lighting

Audio /Video equipment

Test and Measurement

Set TOP box

Router/switch/base station

Solid Radial 105°C


Related links