Panasonic 100 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 131-1961P
- Mfr. Part No.:
- EEHZK1V101XP
- Brand:
- Panasonic
Subtotal 5 units (supplied on a continuous strip)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £1.028 |
*price indicative
- RS Stock No.:
- 131-1961P
- Mfr. Part No.:
- EEHZK1V101XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 7.7 mm | |
| Length | 7.7mm | |
| Depth | 7.7mm | |
| Height | 7.7mm | |
| Series | ZK | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 35μA | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1700mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Diameter | 6.3mm | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 7.7 mm | ||
Length 7.7mm | ||
Depth 7.7mm | ||
Height 7.7mm | ||
Series ZK | ||
Electrolyte Type Hybrid | ||
Leakage Current 35μA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1700mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Diameter 6.3mm | ||
Lifetime 4000 h | ||
Panasonic Series ZK Polymer Capacitor, 100μF Capacitance, 35V DC Voltage - EEHZK1V101XP
This polymer capacitor is designed for efficiency in various applications within the electronics industry. With a capacitance of 100 μF and a voltage rating of 35V DC, it is suitable for both automotive and general applications. This surface mount component measures 6.3mm in diameter and has a height and depth of 7.7mm. The hybrid capacitor technology employed ensures optimal performance in demanding environments.
Features & Benefits
• Utilises hybrid capacitor technology for enhanced reliability
• Low equivalent series resistance of 35 mΩ improves efficiency
• Capable of functioning within a temperature range of -55 °C to +125 °C
• Tolerance of ±20 % ensures consistent performance
• Designed with an aluminium dielectric for superior thermal stability
• Offers a lifespan of up to 4000 hours for long-term use
Applications
• Used for power supply smoothing in automotive systems
• Suitable for filtering in electronic circuits
• Employed in energy storage solutions for various devices
• Ideal for high-temperature environments in the automotive industry
What advantages does the low ESR characteristic provide in applications?
The low equivalent series resistance reduces energy loss during operation, enhancing overall system efficiency and performance, particularly in high-frequency applications.
How does the temperature rating affect the functionality of the component?
The wide temperature rating enables reliable operation across various environmental conditions, making it suitable for both extreme cold and high-temperature usage in automotive applications.
What considerations should be kept in mind regarding the lifetime of this capacitor?
The stated lifetime of 4000 hours is contingent on the operating conditions; maintaining voltage within specified limits and ensuring proper thermal management can extend the component's functional longevity.
What are the implications of the ±20 % tolerance on circuit design?
The ±20 % tolerance allows for flexibility in circuit design, as it provides a range within which the capacitance can vary while still achieving desirable performance in most applications.


