Panasonic 56 μF Surface Polymer Capacitor, 35V dc

Subtotal 5 units (supplied on a continuous strip)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,760 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£0.942

*price indicative

Packaging Options:
RS Stock No.:
131-1960P
Mfr. Part No.:
EEHZK1V560P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

56μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 (Dia) x 5.8 mm

Height

5.8mm

Series

ZK

Length

5.8mm

Depth

5.8mm

Electrolyte Type

Solid

Diameter

6.3mm

Leakage Current

19.6μA

Ripple Current

1200mA

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Lifetime

4000 h

Automotive Standard

AEC-Q200

Panasonic Series ZK Polymer Capacitor, 56 μF Capacitance, 35V DC Voltage - EEHZK1V560P


This polymer capacitor is a high-performance component designed for a variety of electronic applications, particularly in automotive contexts. With a capacitance of 56μF and a maximum voltage rating of 35 V DC, this surface mount capacitor is built using conductive polymer hybrid aluminium technology. Its Compact dimensions of 6.3 (Dia) x 5.8mm make it suitable for integration into space-constrained circuit designs.

Features & Benefits


• High ripple current rating of 1200mA supports demanding applications
• Low equivalent series resistance of 60 mΩ enhances efficiency
• Operates effectively in temperatures ranging from -55°C to +125°C
• 4000 hours of expected lifetime ensures durability and reliability
• Polarised design enables precise directional flow of current
• ±20% tolerance provides flexibility in various electronic applications

Applications


• Used for smoothing or filtering in power supply circuits
• Implemented in automotive electronics for reliable performance
• Suitable for high-temperature environments in industrial machinery
• Effective in automation equipment for enhanced signal processing

What is the significance of the low equivalent series resistance in this capacitor?


The low equivalent series resistance (ESR) of 60 mΩ allows for improved power efficiency and reduced heat generation during operation, making it Ideal for high-performance applications.

How does this capacitor handle extreme temperature variations?


This component is designed to operate in a temperature range from -55°C to +125°C, ensuring functionality in both freezing and high-heat environments, which is Crucial for automotive and industrial use.

What benefits does the polarised design offer in practical applications?


The polarised design ensures that current flows correctly, preventing potential circuit malfunctions and ensuring optimal performance in electronic devices that require specific current directions.

Approvals

AEC_Q200 qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy