Panasonic 33 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 131-1959
- Mfr. Part No.:
- EEHZK1V330R
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£8.95
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 880 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.79 | £8.95 |
*price indicative
- RS Stock No.:
- 131-1959
- Mfr. Part No.:
- EEHZK1V330R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Reel | |
| Polarity | Polar | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 5 (Dia) x 5.8 mm | |
| Length | 5.8mm | |
| Series | ZK | |
| Height | 5.8mm | |
| Depth | 5.8mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 750mArms | |
| Diameter | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Leakage Current | 11.5μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Reel | ||
Polarity Polar | ||
Lead Pitch 1.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 5 (Dia) x 5.8 mm | ||
Length 5.8mm | ||
Series ZK | ||
Height 5.8mm | ||
Depth 5.8mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 750mArms | ||
Diameter 5mm | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Leakage Current 11.5μA | ||
Panasonic Series ZK Polymer Capacitor, 33 μF Capacitance, 35V DC Voltage - EEHZK1V330R
This polymer capacitor is designed for exceptional performance in various electronic applications. With a capacitance of 33μF and a voltage rating of 35 V DC, it presents an Ideal solution for both automotive and electronic circuits. The device features a Compact size of 5mm in diameter and 5.8mm in height, making it suitable for surface mounting in tight spaces.
Features & Benefits
• Offers low equivalent series resistance at 100 mΩ for improved efficiency
• Operates effectively in temperature ranges from -55°C to +125°C
• Rated for a ripple current of 750mArms, catering to demanding applications
• Polarised design ensures proper installation and functionality
• Delivers a maximum lifetime of 4000 hours under optimal conditions
• Adheres to AEC-Q200 automotive standards for enhanced reliability
• Operates effectively in temperature ranges from -55°C to +125°C
• Rated for a ripple current of 750mArms, catering to demanding applications
• Polarised design ensures proper installation and functionality
• Delivers a maximum lifetime of 4000 hours under optimal conditions
• Adheres to AEC-Q200 automotive standards for enhanced reliability
Applications
• Used in automotive electronics for reliable performance
• Suitable for power management circuits requiring efficient energy use
• Ideal for surface-mounted in Compact device designs
• Utilised in devices operating at varying temperatures in harsh conditions
• Suitable for power management circuits requiring efficient energy use
• Ideal for surface-mounted in Compact device designs
• Utilised in devices operating at varying temperatures in harsh conditions
What is the significance of the low equivalent series resistance in this component?
The low equivalent series resistance (ESR) of 100 mΩ enhances efficiency by reducing energy loss, thereby allowing for better performance in high-frequency applications and ensuring more stable operation.
How does the operating temperature range affect performance?
The broad operating temperature range from -55°C to +125°C enables use in diverse environments, ensuring that the capacitor performs reliably in extreme conditions without compromising functionality or lifespan.
What measures should be taken to ensure the longevity of this component?
To maximise lifespan, it is essential to operate within specified voltage and temperature limits and ensure proper installation in the circuit, avoiding excessive ripple currents that could induce wear.
Approvals
AEC_Q200 qualified
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc


