Panasonic 47 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 131-1954
- Mfr. Part No.:
- EEHZK1E470R
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.31
(exc. VAT)
£3.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.662 | £3.31 |
| 50 - 95 | £0.522 | £2.61 |
| 100 - 245 | £0.39 | £1.95 |
| 250 - 495 | £0.342 | £1.71 |
| 500 + | £0.332 | £1.66 |
*price indicative
- RS Stock No.:
- 131-1954
- Mfr. Part No.:
- EEHZK1E470R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 5 (Dia) x 5.8 mm | |
| Series | ZK | |
| Depth | 5.8mm | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Ripple Current | 660mA | |
| Lifetime | 4000 h | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 1.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 5 (Dia) x 5.8 mm | ||
Series ZK | ||
Depth 5.8mm | ||
Length 5.8mm | ||
Height 5.8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Ripple Current 660mA | ||
Lifetime 4000 h | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors
Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.
Approvals
AEC_Q200 qualified
Related links
- Panasonic
- Panasonic 33 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 39 μF Through Hole Aluminium Polymer Capacitor, 100 V
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 47 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 32 V dc


