Panasonic 10 μF Surface Polymer Capacitor, 35V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
103-8746
Mfr. Part No.:
35TQC10M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

10μF

Voltage

35V dc

Mount Type

Surface

Package/Case

D2

Polarity

Positive

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Height

1.9mm

Depth

4.3mm

Length

7.3mm

Series

POSCAP TQC

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Automotive Standard

No

Lifetime

2000 h

Leakage Current

35μA

Ripple Current

1000mA

COO (Country of Origin):
JP

POSCAP TQC series


Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

High voltage up to 35 V dc

Solid electrolytic chip capacitors

Excellent frequency characteristics

Lower impedance compared to standard aluminium electrolytic and tantalum capacitors

Low ESR allows for a high ripple current rating compared to other electrolytic capacitors

Conductive polymer enables a self-healing mechanism

Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy