Panasonic 220 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 103-8661
- Mfr. Part No.:
- 10TPE220ML
- Brand:
- Panasonic
Subtotal (1 reel of 2500 units)*
£2,372.50
(exc. VAT)
£2,847.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.949 | £2,372.50 |
*price indicative
- RS Stock No.:
- 103-8661
- Mfr. Part No.:
- 10TPE220ML
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | D3L | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Series | POSCAP TPE | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2400mA | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Leakage Current | 220μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case D3L | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Series POSCAP TPE | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2400mA | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Leakage Current 220μA | ||
- COO (Country of Origin):
- CN
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 10V dc
