Panasonic 47 μF Surface Polymer Capacitor, 6.3V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
103-8659
Mfr. Part No.:
6TPC47MB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

2716

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.1 mm

Height

1.1mm

Depth

2.8mm

Series

POSCAP TPC

Length

3.5mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

29.6μA

COO (Country of Origin):
ID

POSCAP TPC series


Panasonic TPC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Low profile

Solid electrolytic chip capacitors

Excellent frequency characteristics

Lower impedance compared to standard aluminium electrolytic and tantalum capacitors

Low ESR allows for a high ripple current rating compared to other electrolytic capacitors

Conductive polymer enables a self-healing mechanism

Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy