Panasonic 100 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 103-8654
- Mfr. Part No.:
- 10TPC100M
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-8654
- Mfr. Part No.:
- 10TPC100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | D2 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | POSCAP TPC | |
| Height | 1.9mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Ripple Current | 1500mA | |
| Leakage Current | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case D2 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series POSCAP TPC | ||
Height 1.9mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Ripple Current 1500mA | ||
Leakage Current 100μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
POSCAP TPC series
Panasonic TPC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 4.7 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10 V dc
