Panasonic 470μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 103-8653
- Mfr. Part No.:
- 6TPB470M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 103-8653
- Mfr. Part No.:
- 6TPB470M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 470µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | D4 | |
| Equivalent Series Resistance | 35mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 3.8mm | |
| Dimensions | 7.3 x 4.3 x 3.8mm | |
| Series | POSCAP TPB | |
| Electrolyte Type | Solid | |
| Leakage Current | 296.1 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 470µF | ||
Dielectric Material Family Tantalum | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case D4 | ||
Equivalent Series Resistance 35mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 3.8mm | ||
Dimensions 7.3 x 4.3 x 3.8mm | ||
Series POSCAP TPB | ||
Electrolyte Type Solid | ||
Leakage Current 296.1 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID


