Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
103-8650
Mfr. Part No.:
6TPB330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

D4

Polarity

Positive

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 3.8 mm

Height

3.8mm

Length

7.3mm

Series

POSCAP TPB

Depth

4.3mm

Electrolyte Type

Solid

Automotive Standard

No

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Ripple Current

3000mA

Leakage Current

207.9μA

Lifetime

2000 h

COO (Country of Origin):
ID

POSCAP TPB series


Panasonic TPB series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials allows large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte ensures low ESR. TPB tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Solid electrolytic chip capacitors

Excellent frequency characteristics

Lower impedance compared to standard aluminium electrolytic and tantalum capacitors

Low ESR allows for a high ripple current rating compared to other electrolytic capacitors

Conductive polymer enables a self-healing mechanism

Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy