Panasonic 330 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 103-8644
- Mfr. Part No.:
- 10TPB330M
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£2,844.00
(exc. VAT)
£3,412.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £1.422 | £2,844.00 |
*price indicative
- RS Stock No.:
- 103-8644
- Mfr. Part No.:
- 10TPB330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | D4 | |
| Polarity | Positive | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Series | POSCAP TPB | |
| Length | 7.3mm | |
| Height | 3.8mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Leakage Current | 330μA | |
| Ripple Current | 3000mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case D4 | ||
Polarity Positive | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Series POSCAP TPB | ||
Length 7.3mm | ||
Height 3.8mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Leakage Current 330μA | ||
Ripple Current 3000mA | ||
Panasonic POSCAP TPB Series Polymer Capacitor, 330μF Capacitance, 10V DC Voltage - 10TPB330M
This polymer capacitor is a surface mount device designed for efficiency in various electrical applications. With a capacitance of 330 μF and a rated voltage of 10V DC, it is well-suited for smoothing and filtering tasks. Its Compact dimensions of 7.3 x 4.3 x 3.8mm make it an reliable choice for space-constrained environments. The device operates effectively within a temperature range of -55 °C to +105 °C, ensuring consistent performance under varied thermal conditions.
Features & Benefits
• Low equivalent series resistance of 35 mΩ enhances efficiency
• Solid electrolyte technology ensures reliable performance and longevity
• Polarised design optimises performance in specific circuit applications
• Tantalum dielectric material offers high capacitance in Compact sizes
• A tolerance of ±20 % ensures predictable performance under load
• Dissipation factor of 10% provides stable operation and low heat generation
Applications
• Utilised in power supply circuits for smoothing
• Employed in Compact electronic devices for energy storage
• Ideal for filtering in audio
• Used in embedded systems requiring reliable performance
• Suitable for automotive electronics and other high-temperature environments
What operating conditions can this component tolerate?
It operates effectively in environments ranging from -55 °C to +105 °C, making it suitable for both low and high-temperature applications.
How does the equivalent series resistance impact its performance?
A low equivalent series resistance of 35 mΩ allows for reduced energy loss during operation, resulting in enhanced efficiency in electronic circuits.
Can this capacitor be used in high-frequency applications?
Yes, its solid electrolyte design and low ESR characteristics make it suitable for high-frequency applications, ensuring stable performance.
What makes it suitable for use in Compact designs?
Its small dimensions of 7.3 x 4.3 x 3.8mm provide versatility for integration into space-constrained electronic designs while maintaining high capacitance.
Is there a specific orientation necessary during installation?
As a polarised capacitor, it requires correct polarity during installation to function properly and avoid damage.
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10 V dc
- Vishay 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10 V dc


