Panasonic 220 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 103-8643
- Mfr. Part No.:
- 10TPB220M
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£1,854.00
(exc. VAT)
£2,224.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.927 | £1,854.00 |
*price indicative
- RS Stock No.:
- 103-8643
- Mfr. Part No.:
- 10TPB220M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | D4 | |
| Polarity | Positive | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Depth | 4.3mm | |
| Series | POSCAP TPB | |
| Length | 7.3mm | |
| Height | 3.8mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Leakage Current | 220μA | |
| Ripple Current | 3000mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case D4 | ||
Polarity Positive | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Depth 4.3mm | ||
Series POSCAP TPB | ||
Length 7.3mm | ||
Height 3.8mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Leakage Current 220μA | ||
Ripple Current 3000mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Panasonic POSCAP TPB Series Polymer Capacitor, 220μF Capacitance, 10V DC Voltage - 10TPB220M
This polymer capacitor is designed for use in various electronic applications. With a capacitance of 220 μF and a voltage rating of 10V DC, it offers Compact dimensions of 7.3 x 4.3 x 3.8mm, making it an Ideal choice for surface mount applications. This component utilises tantalum dielectric materials and operates effectively within a temperature range of -55 °C to +105 °C.
Features & Benefits
• Low equivalent series resistance of 40 mΩ ensures efficient performance
• Solid electrolyte design enhances reliability and stability
• Tolerance of ±20% allows for design flexibility
• Leakage current of only 220 μA minimises energy loss
• High-temperature rated, suitable for demanding environments
• Compact surface mount form factor facilitates PCB integration
Applications
• Utilised in automation systems for reliable performance
• Employed in electronic circuits requiring efficient energy storage
• Ideal for use in high-frequency requiring a low ESR component
• Suitable for embedded systems needing space-saving solutions
What advantages does the solid electrolyte provide?
The solid electrolyte contributes to greater reliability and longevity, reducing the risk of leakage and failure compared to traditional electrolytic capacitors. This feature is particularly beneficial in environments prone to high temperatures and mechanical stress.
How does the low ESR impact circuit performance?
The low equivalent series resistance allows for improved charge and discharge rates, resulting in better overall efficiency during switching operations. This is Crucial for applications that demand quick response times and minimal energy loss.
Can this capacitor handle extreme temperature changes?
Yes, it can operate efficiently in a wide temperature range from -55 °C to +105 °C, making it well-suited for applications in varied and challenging environments.
What design considerations are important for surface mounting?
When surface mounting, it is important to ensure adequate pad size and spacing on the PCB to accommodate the capacitor's dimensions and heat dissipation requirements, providing optimal electrical connection and performance.
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 10V dc
