Panasonic 220 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 103-8634
- Mfr. Part No.:
- 6TPE220MAZB
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£966.00
(exc. VAT)
£1,160.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.483 | £966.00 |
*price indicative
- RS Stock No.:
- 103-8634
- Mfr. Part No.:
- 6TPE220MAZB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | B2 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | POSCAP TPE | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Leakage Current | 138.6μA | |
| Ripple Current | 1400mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case B2 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series POSCAP TPE | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Leakage Current 138.6μA | ||
Ripple Current 1400mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Panasonic POSCAP TPE Series Polymer Capacitor, 220μF Capacitance, 6.3V Voltage - 6TPE220MAZB
This polymer capacitor is designed for efficient energy storage in electronic applications. With a capacitance of 220 μF and a voltage rating of 6.3V DC, it provides a Compact solution tailored for surface mount technology. The dimensions of 3.5 x 2.8 x 1.9mm make it suitable for various PCB layouts while maintaining performance in demanding conditions.
Features & Benefits
• Utilises Advanced polymer technology for enhanced performance
• Low equivalent series resistance (35 mΩ) ensures efficient power delivery
• Operates reliably in temperatures from -55 °C to +105 °C
• Solid electrolyte design minimises leakage current (138.6 μA)
• High tolerance of ±20% accommodates various circuit requirements
• Optimised for surface mount applications to save board space
Applications
• Used in automation and control systems for energy efficiency
• Employed in electronics requiring tight space constraints
• Ideal in power supply circuits needing low noise and high stability
• Suitable for consumer electronics for consistent performance
What are the advantages of the low ESR in this capacitor?
The low equivalent series resistance reduces heat generation and improves efficiency in applications, allowing for better performance in high-frequency circuits.
How does the temperature tolerance affect the use of this component?
Its wide operational temperature range ensures reliable performance across diverse environments, making it adaptable for both industrial and consumer applications.
What considerations should be taken for PCB design using this capacitor?
Careful attention should be given to the mounting technique, as surface mount technology requires precise soldering methods to ensure stability and optimal performance in the circuit.
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 6.3V dc


