Panasonic 10 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 103-5182
- Mfr. Part No.:
- EEHZC1J100P
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£353.00
(exc. VAT)
£424.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.353 | £353.00 |
*price indicative
- RS Stock No.:
- 103-5182
- Mfr. Part No.:
- EEHZC1J100P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 10μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Reel | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 5.8 mm | |
| Series | ZC | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 6.3μA | |
| Ripple Current | 700mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 1000 h, 4000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 10μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Reel | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 5.8 mm | ||
Series ZC | ||
Height 5.8mm | ||
Length 5.8mm | ||
Electrolyte Type Hybrid | ||
Leakage Current 6.3μA | ||
Ripple Current 700mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 1000 h, 4000 h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 10 μF Capacitance, 63V DC Voltage - EEHZC1J100P
This polymer capacitor is designed for high-performance applications, combining efficiency with reliability. With a capacitance of 10μF and a voltage rating of 63 V DC, this surface mount capacitor features a Compact design measuring 6.3mm in diameter and a height of 5.8mm. Engineered to meet AEC-Q200 automotive standards, this hybrid capacitor is suitable for various electronic applications requiring durability and stability in challenging environments.
Features & Benefits
• Designed to operate at maximum temperatures of up to +125°C
• Provides a low equivalent series resistance of 120 mΩ
• Supports a ripple current capacity of 700 mArms
• Polarised construction optimises performance in suitable applications
• High tolerance of ±20% ensures stable performance
• Efficient leakage current rating of 6.3μA enhances reliability
• Provides a low equivalent series resistance of 120 mΩ
• Supports a ripple current capacity of 700 mArms
• Polarised construction optimises performance in suitable applications
• High tolerance of ±20% ensures stable performance
• Efficient leakage current rating of 6.3μA enhances reliability
Applications
• Ideal for use in automotive electronic circuits
• Utilised in power supply filtering and energy storage
• Effective in various automation control systems
• Suitable for smoothing in DC-DC converters
• Utilised in power supply filtering and energy storage
• Effective in various automation control systems
• Suitable for smoothing in DC-DC converters
What advantages does the low ESR offer for circuit design?
The low equivalent series resistance reduces power losses and heat generation, improving overall efficiency and performance, especially in high-frequency applications.
How does the ripple current rating impact performance in electronics?
The 700 mArms ripple current rating ensures stable operation under varying load conditions, making this component suitable for applications with fluctuating power demands.
What environmental conditions can this component withstand during operation?
It operates effectively in a wide temperature range from -55°C to +125°C, making it suitable for extreme and varied temperature environments encountered in automotive applications.
Related links
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 1 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V dc


