Panasonic 33 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 103-5180
- Mfr. Part No.:
- EEHZC1H330XP
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£469.80
(exc. VAT)
£563.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.522 | £469.80 |
*price indicative
- RS Stock No.:
- 103-5180
- Mfr. Part No.:
- EEHZC1H330XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 7.7 mm | |
| Height | 7.7mm | |
| Series | ZC | |
| Length | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 10% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 1000 h, 4000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 16.5μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1100mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 7.7 mm | ||
Height 7.7mm | ||
Series ZC | ||
Length 7.7mm | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 10% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 1000 h, 4000 h | ||
Diameter 6.3mm | ||
Leakage Current 16.5μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1100mA | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 33μF Capacitance, 50V DC Voltage - EEHZC1H330XP
This polymer capacitor is designed to meet the demands of modern electronic applications. With a capacitance of 33 μF and a voltage rating of 50V DC, this surface mount capacitor provides efficient performance in Compact designs. The device features a diameter of 6.3mm and a height of 7.7mm, making it suitable for various applications in the electronics sector.
Features & Benefits
• Hybrid technology enhances energy efficiency and reliability
• Low equivalent series resistance of 40 mΩ improves performance
• High-temperature rating of +125 °C allows for versatile usage
• Polarised design ensures correct installation and functionality
• Tolerance of ±20 % provides consistent capacitance in various conditions
• 1000 h to 4000 h lifetime enhances durability in demanding environments
Applications
• Used in automotive electronics for critical
• Ideal for modern electronic equipment and consumer devices
• Utilised in automation systems requiring Compact components
• Suitable for power supply circuits in various electrical devices
What factors should be considered regarding the temperature range for optimal performance?
The operational temperature range spans from -55 °C to +125 °C, enabling reliable performance in extreme conditions. This wide range ensures suitability for both high-temperature automotive environments and colder applications.
How does the low equivalent series resistance affect circuit efficiency?
A low ESR of 40 mΩ minimises energy loss during operation, which directly improves the efficiency of electronic circuits and contributes to better overall system performance.
What installation method is recommended for ensuring proper function?
The surface mount design facilitates easy integration onto PCBs, ensuring a solid connection while saving space and optimising layout efficiency. Proper orientation during installation is essential due to the polarised nature of the capacitor.
What can I expect regarding the longevity of this component in automotive applications?
With a lifespan of up to 4000 h, it is engineered to meet the rigorous standards of AEC-Q200, significantly reducing the risk of early failure in automotive circuits.
How does the capacitor perform under varying voltage conditions?
Rated for 50V DC, it maintains stability under fluctuating voltage scenarios, ensuring consistent performance without risk of breakdown in electronic systems.
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc


