Panasonic 33 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 103-5175
- Mfr. Part No.:
- EEHZA1J330P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£271.50
(exc. VAT)
£326.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.543 | £271.50 |
*price indicative
- RS Stock No.:
- 103-5175
- Mfr. Part No.:
- EEHZA1J330P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Series | ZA | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Lifetime | 10000 h | |
| Diameter | 8mm | |
| Leakage Current | 20.7μA | |
| Ripple Current | 1.7A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Series ZA | ||
Height 10.2mm | ||
Length 10.2mm | ||
Electrolyte Type Hybrid | ||
Lifetime 10000 h | ||
Diameter 8mm | ||
Leakage Current 20.7μA | ||
Ripple Current 1.7A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 33μF Capacitance, 63V DC Voltage - EEHZA1J330P
This polymer capacitor is a surface mount component designed for various electronic applications. Offering a capacitance of 33 μF and supporting voltages up to 63V DC, this hybrid capacitor combines efficiency with a Compact footprint of 8mm in diameter and a height of 10.2mm, making it suitable for space-constrained environments.
Features & Benefits
• Low equivalent series resistance of 40 mΩ optimises performance
• Operating temperature range from -55 °C to +105 °C ensures versatility
• Polarised design maximises energy efficiency during use
• Tolerance of ±20% suits a variety of circuit requirements
• 10,000-hour lifespan at maximum rated conditions enhances reliability
• 8% dissipation factor minimises energy loss in applications
Applications
• Suitable for automotive electronics, supporting stringent industry standards
• Ideal for power management systems, including inverters and converters
• Utilised in consumer electronics where space and efficiency are Crucial
• Employed in telecommunications equipment requiring stable performance
• Effective in industrial automation systems demanding high reliability
What is the significance of the low equivalent series resistance in this product?
A low equivalent series resistance (ESR) ensures that the capacitor operates efficiently by reducing power loss during signal transmission. This is particularly important in high-frequency applications and helps improve overall circuit performance.
How does the operating temperature range benefit my application?
The wide operating temperature range allows the capacitor to perform reliably in extreme conditions, making it suitable for use in diverse environments, such as automotive under-the-bonnet applications or outdoor installations.
What ensures the reliability of this component over time?
The capacitor's design includes a high-quality polymer construction, coupled with a robust lifespan of 10,000 hours at maximum operating temperature, ensuring long-term performance without significant degradation.
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 33 μF Surface Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 63V dc


