Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 103-5172
- Mfr. Part No.:
- EEHZA1H680P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£355.50
(exc. VAT)
£426.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.711 | £355.50 |
*price indicative
- RS Stock No.:
- 103-5172
- Mfr. Part No.:
- EEHZA1H680P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 68μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Length | 10.2mm | |
| Height | 10.2mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 34μA | |
| Lifetime | 10000 h | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8mm | |
| Ripple Current | 1800mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 68μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Length 10.2mm | ||
Height 10.2mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Leakage Current 34μA | ||
Lifetime 10000 h | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Diameter 8mm | ||
Ripple Current 1800mA | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 68μF Capacitance, 50V DC Voltage - EEHZA1H680P
This polymer capacitor is a hybrid component designed for surface mounting, offering Compact dimensions of 8mm in diameter and a height of 10.2mm. It is optimised for applications requiring reliable performance in diverse environments. With a capacitance Value of 68 μF and a voltage rating of 50V DC, it provides a robust solution for modern electronic designs.
Features & Benefits
• Low Equivalent Series Resistance of 30 mΩ enhances efficiency
• High temperature rating up to +105 °C enables reliability
• Polarised design ensures correct installation and operation
• Lifetime rating of 10,000 hours reduces maintenance demands
• Tolerance of ±20% facilitates varied application needs
• Leakage current of 34 μA maintains energy efficiency
Applications
• Utilised in automotive electronics for stable performance
• Ideal for Compact circuit boards in automation systems
• Suitable for power supply requiring surface mount technology
• Employed in high-performance electronic equipment demanding durability
How does the low ESR contribute to performance?
The low Equivalent Series Resistance enables higher efficiency in power delivery, reducing heat generation during operation and improving overall reliability in critical applications.
What temperature range can this component operate within?
It functions effectively within a broad temperature range from -55 °C to +105 °C, making it suitable for harsh environments often encountered in automotive and industrial applications.
Can this capacitor support use in high-frequency applications?
Yes, its hybrid technology ensures stable operation and performance across a wide frequency range, making it suitable for applications where high-speed performance is essential.
What factors influence the capacitor's longevity?
Factors such as operating temperature, voltage levels, and proper installation can significantly impact its lifetime. Following recommended guidelines maximises durability and performance in usage.
Related links
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V dc


