Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 103-5171
- Mfr. Part No.:
- EEHZA1H330XP
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£471.60
(exc. VAT)
£566.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.524 | £471.60 |
*price indicative
- RS Stock No.:
- 103-5171
- Mfr. Part No.:
- EEHZA1H330XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 7.7 mm | |
| Series | ZA | |
| Length | 7.7mm | |
| Height | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Ripple Current | 1600mA | |
| Leakage Current | 16.5μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 6.3mm | |
| Lifetime | 10000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 7.7 mm | ||
Series ZA | ||
Length 7.7mm | ||
Height 7.7mm | ||
Electrolyte Type Hybrid | ||
Ripple Current 1600mA | ||
Leakage Current 16.5μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Diameter 6.3mm | ||
Lifetime 10000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 33μF Capacitance, 50V DC Voltage - EEHZA1H330XP
This polymer capacitor is a reliable component designed for surface mount applications. With a capacitance of 33 μF and a voltage rating of 50V DC, this unit measures 6.3mm in diameter and 7.7mm in height. It is Ideal for scenarios requiring efficient energy storage in electronic and automotive systems, benefiting from its low Equivalent Series Resistance (ESR) at 40 mΩ.
Features & Benefits
• Hybrid technology enhances performance in Compact designs
• Reliable temperature resilience with an operating range of -55 °C to +105 °C
• Polarised design ensures correct orientation in circuits
• Low dissipation factor of 10% improves efficiency during use
• Long lifespan of 10,000 hours reduces maintenance needs
• AEC-Q200 compliance ensures suitability for automotive applications
Applications
• Used in automotive circuits for power management
• Ideal for energy storage in electronic devices
• Suitable for power supply filtering and decoupling
• Effective in demanding high-temperature reliability
What is the significance of the low ESR in this component?
The low Equivalent Series Resistance (ESR) of 40 mΩ contributes to reduced heat generation during operation, which enhances efficiency and reliability in high-performance applications. This makes it particularly beneficial for power supply circuits where minimal energy loss is crucial.
How does this component perform at extreme temperatures?
This capacitive unit operates effectively within a temperature range from -55 °C to +105 °C, making it suitable for demanding environments such as automotive and industrial applications where temperature fluctuations are common.
What benefits does the polarised design provide?
The polarised configuration ensures correct orientation during installation, which is essential for maintaining circuit integrity and preventing potential damage. This design simplicity helps Streamline assembly in automated manufacturing processes.
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50 V dc


