Panasonic 33 μF Surface Polymer Capacitor, 80V dc

Subtotal (1 reel of 500 units)*

£408.00

(exc. VAT)

£489.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.816£408.00

*price indicative

RS Stock No.:
103-5166
Mfr. Part No.:
EEHZA1K330P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

80V dc

Mount Type

Surface

Package/Case

Reel

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.2 mm

Series

ZA

Height

12mm

Length

10.2mm

Electrolyte Type

Hybrid

Leakage Current

26.4μA

Ripple Current

1700mA

Minimum Operating Temperature

-55°C

Lifetime

10000 h

Automotive Standard

AEC-Q200

Dissipation Factor

8%

Diameter

10mm

COO (Country of Origin):
JP

Panasonic Series ZA Polymer Capacitor, 33 μF Capacitance, 80V DC Voltage - EEHZA1K330P


This polymer capacitor is a high-performance component designed for various applications within the automation, electronics, and electrical industries. With a capacitance of 33μF and a voltage rating of 80 V DC, this surface mount capacitor measures 10 x 10.2mm and maintains robust functionality in demanding conditions. Built with hybrid technology and adhering to the AEC-Q200 automotive standard, it ensures reliability and stability in automotive applications.

Features & Benefits


• Low equivalent series resistance of 36 mΩ enhances efficiency
• Ripple current rating of 1700 mArms supports high-frequency applications
• Operating temperature range from -55°C to +105°C ensures versatility
• Tolerates a ±20 % deviation, providing flexibility in design
• Designed for surface mounting, simplifying assembly processes
• Polarised construction optimises performance in specified circuits

Applications


• Used in automotive electronics to handle voltage peaks
• Ideal for power supply circuits where space is limited
• Effective in communication devices for stable signal processing
• Utilised in consumer electronics for energy-efficient designs

What environmental conditions can this component withstand during operation?


It can operate effectively within a temperature range of -55°C to +105°C, making it suitable for a variety of climates and applications.

How do the specifications support performance in high-frequency circuits?


The low equivalent series resistance of 36 mΩ contributes to reduced power losses, allowing it to function efficiently at higher frequencies.

What is the significance of having a ripple current rating of 1700 mArms?


This rating indicates that the capacitor can handle higher currents without overheating, making it Ideal for applications that experience significant transient loads.

How does the polarised design affect circuit integration?


The polarised design ensures that the component must be connected correctly in the circuit, preventing potential damage and optimising performance.

What benefits does the hybrid technology offer in this capacitor?


Hybrid technology combines the advantages of both polymer and traditional capacitor types, providing improved stability, lower ESR, and better performance under varying loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy