Panasonic 33 μF Surface Polymer Capacitor, 25V dc

Subtotal (1 reel of 1000 units)*

£522.00

(exc. VAT)

£626.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.522£522.00

*price indicative

RS Stock No.:
103-5164
Mfr. Part No.:
EEHZA1E330R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

33μF

Voltage

25V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5 (Dia) x 5.8 mm

Height

5.8mm

Length

5.8mm

Series

ZA

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Ripple Current

900mA

Leakage Current

8.2μA

Diameter

5mm

Lifetime

10000 h

Automotive Standard

AEC-Q200

Dissipation Factor

14%

COO (Country of Origin):
JP

Panasonic Series ZA Polymer Capacitor, 33μF Capacitance, 25V DC Voltage - EEHZA1E330R


This polymer capacitor is designed for surface mounting applications, offering a capacitance of 33 μF at a voltage rating of 25V DC. With dimensions of 5mm in diameter and a height of 5.8mm, it is suitable for Compact electronic designs. This capacitor is engineered with hybrid technology to ensure high performance and longevity.

Features & Benefits


• Ensures low Equivalent Series Resistance (80 mΩ) for improved efficiency

• Suitable for high temperature operations up to +105 °C

• Achieves a long lifetime of 10,000 hours for durability

• Provides a leakage current of only 8.2 μA for optimal performance

• Polarity is clearly marked for easier installation

• High tolerance of ±20 % supports various applications

Applications


• Used for power supply filtering in automotive electronics

• Ideal for energy storage in DC-DC converters

• Appropriate for signal coupling in audio

• Utilised in Compact devices where space is limited

• Applicable in automotive circuits requiring AEC-Q200 compliance

What is the significance of the low Equivalent Series Resistance?


A low ESR contributes to reduced heat generation and higher efficiency, which is VITAL in applications where power loss must be minimised, like in automotive electronics.

How does the operating temperature range affect functionality?


The extensive temperature range of -55 °C to +105 °C ensures reliable operation under varying environmental conditions, making it suitable for a wide range of applications.

What are the implications of the specified lifetime for this component?


With a lifespan of 10,000 hours, it reduces the need for frequent replacements, improving reliability and minimising maintenance efforts in systems where longevity is critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy