Panasonic 10 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 103-5161
- Mfr. Part No.:
- EEHZC1H100R
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£797.00
(exc. VAT)
£956.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.797 | £797.00 |
*price indicative
- RS Stock No.:
- 103-5161
- Mfr. Part No.:
- EEHZC1H100R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 5 (Dia) x 5.8 mm | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Series | ZC | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 10% | |
| Ripple Current | 500mA | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h, 1000 h | |
| Diameter | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 5 (Dia) x 5.8 mm | ||
Height 5.8mm | ||
Length 5.8mm | ||
Series ZC | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 10% | ||
Ripple Current 500mA | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h, 1000 h | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
ZC series
Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.
AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Applications
Panasonic ZC Series Type V hybrid capacitors are Ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.
Related links
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc


