Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 103-5159
- Mfr. Part No.:
- EEHZC1V271P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£899.50
(exc. VAT)
£1,079.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.799 | £899.50 |
*price indicative
- RS Stock No.:
- 103-5159
- Mfr. Part No.:
- EEHZC1V271P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 270μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.2 mm | |
| Series | ZC | |
| Length | 10.2mm | |
| Height | 12mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2800mA | |
| Diameter | 10mm | |
| Lifetime | 4000 h, 1000 h | |
| Dissipation Factor | 12% | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 94.5μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 270μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.2 mm | ||
Series ZC | ||
Length 10.2mm | ||
Height 12mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2800mA | ||
Diameter 10mm | ||
Lifetime 4000 h, 1000 h | ||
Dissipation Factor 12% | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 94.5μA | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 270μF Capacitance, 35V DC Voltage - EEHZC1V271P
This polymer capacitor is a reliable component tailored for surface mount technology applications. With a capacitance of 270 μF and a voltage rating of 35V DC, it is designed for reliability under varying conditions, suitable for automotive use. The component measures 10 x 10.2mm, providing a Compact solution to electronic design needs.
Features & Benefits
• Utilises hybrid technology for enhanced performance
• Features low equivalent series resistance of 20 mΩ
• Operates effectively in temperatures up to +125 °C
• Offers a long operational life of up to 4000 hours
• Designed for polarised connection in circuits
• Complies with AEC-Q200 standards for automotive applications
Applications
• Ideal for use in automotive electronic systems
• Suitable for power supply circuits in electrical devices
• Used in audio equipment for improved sound quality
• Applied in industrial automation for reliable control systems
• Integrated into consumer electronics for efficient performance
How does the low ESR of this component enhance performance in circuits?
The low equivalent series resistance (ESR) enables efficient energy transfer, reduces heat generation, and improves the overall performance of circuits, which is particularly beneficial for high-frequency applications.
What temperature range can this component handle effectively?
It can function reliably between -55 °C and +125 °C, ensuring robustness in diverse operational conditions essential for automotive and industrial applications.
How does polarisation affect the use of this capacitor in circuits?
Being polarised means this capacitor must be connected in the correct direction within a circuit to function properly, preventing potential damage or malfunction due to reverse voltage.
What considerations should be MADE regarding lifespan in practical applications?
With a lifespan of 1000 hours under maximum load and up to 4000 hours under lower stress conditions, careful planning regarding operational parameters will help extend the component's usability in critical applications.
What distinguishes this component from standard electrolytic capacitors?
This polymer capacitor provides lower ESR and a higher level of stability under temperature variations, making it a more efficient choice compared to standard electrolytic capacitors.
Related links
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 3.3 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 35V dc


