Panasonic 150 μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 103-5158
- Mfr. Part No.:
- EEHZC1V151P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£269.00
(exc. VAT)
£323.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.538 | £269.00 |
*price indicative
- RS Stock No.:
- 103-5158
- Mfr. Part No.:
- EEHZC1V151P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Series | ZC | |
| Height | 10.2mm | |
| Length | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Lifetime | 4000 h, 1000 h | |
| Dissipation Factor | 12% | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1900mA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Leakage Current | 52.5μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Series ZC | ||
Height 10.2mm | ||
Length 7.7mm | ||
Electrolyte Type Hybrid | ||
Lifetime 4000 h, 1000 h | ||
Dissipation Factor 12% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1900mA | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Leakage Current 52.5μA | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 150μF Capacitance, 35V DC Voltage - EEHZC1V151P
This polymer capacitor is a high-performance component designed for demanding applications. Characterised by a capacitance of 150 μF and a voltage rating of 35V DC, it features hybrid capacitor technology for improved efficiency. The dimensions measure 8mm in diameter and 10.2mm in height, ensuring a Compact solution for size-constrained environments. Thanks to its reliable construction, it meets the AEC-Q200 automotive standard.
Features & Benefits
• Low Equivalent Series Resistance of 27 mΩ enhances efficiency
• Operates effectively in temperatures from -55°C to +125°C
• Tolerance of ±20% allows for versatile applications
• Dissipation factor of 12% ensures minimal energy loss
• Lifetime rating of 1000 hours at high temperatures for durability
• Polarised design facilitates specific circuit requirements
Applications
• Used in automotive systems requiring dependable performance
• Ideal for power supply circuits in Compact electronic designs
• Utilised in consumer electronics where space is at a premium
• Suitable for filtering in various electronic devices
What are the implications of the low Equivalent Series Resistance (ESR) on performance?
The low ESR significantly reduces heat generation during operation, enhancing overall reliability and efficiency in circuit performance. This is particularly beneficial in high-frequency applications where energy loss can be problematic.
How does the temperature rating affect the uses of this component?
The wide operational temperature range of -55°C to +125°C enables use in various environments, from extreme cold to intense heat, making it suitable for both automotive and industrial applications.
What factors contribute to the capacitor's longevity?
The design incorporates high-quality materials and construction methods that allow it to withstand complex electrical demands while maintaining performance standards for up to 1000 hours under high temperature conditions, thus ensuring reliability in critical applications.
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 3.3 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35 V dc


