Panasonic 330 μF Surface Polymer Capacitor, 25V dc

Subtotal (1 reel of 500 units)*

£554.50

(exc. VAT)

£665.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.109£554.50

*price indicative

RS Stock No.:
103-5157
Mfr. Part No.:
EEHZC1E331P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

25V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10.2 mm

Height

12mm

Length

10.2mm

Series

ZC

Electrolyte Type

Hybrid

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Lifetime

1000 h, 4000 h

Diameter

10mm

Dissipation Factor

14%

Leakage Current

82.5μA

Ripple Current

2900mA

COO (Country of Origin):
JP

Panasonic Series ZC Polymer Capacitor, 330μF Capacitance, 25V DC Voltage - EEHZC1E331P


This polymer capacitor is a surface mount device designed for reliability in Compact applications. With a capacitance of 330 μF and a voltage rating of 25V DC, it is optimally suited for high-performance electronic systems. Its dimensions of 10 x 10.2mm make it a versatile choice for various mounting requirements.

Features & Benefits


• Low equivalent series resistance of 20 mΩ enhances efficiency

• Wide temperature range from -55 °C to +125 °C supports diverse applications

• Leakage current of 82.5 μA ensures minimal energy loss

• Tolerance of ±20 % provides flexibility in circuit design

• Rated for 1000 h to 4000 h lifetime contributes to durability

• Meets AEC-Q200 standards, Ideal for automotive applications

Applications


• Used in automotive electronics for power management solutions

• Suitable for consumer electronics and automation systems

• Ideal for high-frequency power supply circuits

• Employed in industrial control systems requiring Compact components

What advantages does the low equivalent series resistance offer in my designs?


The low equivalent series resistance of 20 mΩ enhances energy efficiency, reduces heat generation, and increases overall performance in high-frequency applications, which is particularly beneficial in tightly packed electronic environments.

How does the operating temperature range impact the reliability of this capacitor?


The wide operating temperature range from -55 °C to +125 °C ensures reliable performance in extreme conditions, making it suitable for both automotive and industrial applications where temperature fluctuations may occur.

What are the implications of the specified tolerance on circuit design?


A tolerance of ±20 % allows for component variations during manufacturing, providing flexibility in circuit design while still ensuring that performance requirements are met, which is essential for scalability in production.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy