Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 103-5152
- Mfr. Part No.:
- EEHZA1V271P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£293.00
(exc. VAT)
£351.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.586 | £293.00 |
*price indicative
- RS Stock No.:
- 103-5152
- Mfr. Part No.:
- EEHZA1V271P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 10.2 mm | |
| Height | 12mm | |
| Series | ZA | |
| Length | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 12% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 10000 h | |
| Ripple Current | 2500mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 94.5μA | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 10.2 mm | ||
Height 12mm | ||
Series ZA | ||
Length 10.2mm | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 12% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 10000 h | ||
Ripple Current 2500mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 94.5μA | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 270μF Capacitance, 35V DC Voltage - EEHZA1V271P
This polymer capacitor is a surface mount component designed for high-performance applications. With a capacitance Value of 270 μF and a voltage rating of 35V DC, it is engineered to meet rigorous demands in electronic and automotive systems. Measuring 10 x 10.2mm with a Compact 10mm diameter, this hybrid capacitor is suitable for space-constrained environments while ensuring efficient energy storage and delivery.
Features & Benefits
• Low equivalent series resistance of 20 mΩ for higher efficiency
• Tolerates temperatures up to +105 °C for reliable operation
• Wide operating temperature range from -55 °C to +105 °C
• Polarised design aids in preventing reverse polarity issues
• Extended lifetime of 10,000 hours enhances durability
• 12% dissipation factor enables optimal performance
Applications
• Specifically designed for automotive electronic systems
• Ideal for requiring a Compact energy storage solution
• Utilised in consumer electronics for improved power management
• Suitable for power supply circuits in industrial automation
What is the significance of the low equivalent series resistance in the performance?
The low equivalent series resistance (ESR) reduces power losses and heat generation during operation, leading to increased efficiency and longer operational life, particularly in high-frequency applications.
How does the temperature tolerance impact a circuit's performance?
With a temperature tolerance of -55 °C to +105 °C, it ensures stable performance across varied environments, making it suitable for automotive applications where temperature fluctuations can be significant.
What benefits does the polarised design offer in practical use?
The polarised design aids in preventing connection errors during installation, ensuring that the capacitor operates efficiently, thereby reducing the risk of circuit failure due to incorrect connections.
Related links
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- Nichicon 270 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V dc


