Panasonic 100 μF Surface Mount Polymer Capacitor, 25V dc

Subtotal (1 reel of 900 units)*

£468.90

(exc. VAT)

£562.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
900 +£0.521£468.90

*price indicative

RS Stock No.:
103-5149
Mfr. Part No.:
EEHZA1E101XP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

100μF

Voltage

25V dc

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

1.8mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 7.7 mm

Series

ZA

Length

7.7mm

Height

7.7mm

Electrolyte Type

Hybrid

Automotive Standard

AEC-Q200

Leakage Current

25μA

Ripple Current

2000mA

Dissipation Factor

14%

Lifetime

10000 h

Diameter

6.3mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Panasonic Series ZA Polymer Capacitor, 100μF Capacitance, 25V DC Voltage - EEHZA1E101XP


This polymer capacitor falls into the category of surface mount capacitors, offering a capacitance of 100 μF and a voltage rating of 25V DC. With a Compact design measuring 6.3mm in diameter and a height of 7.7mm, this component is Ideal for applications where space is limited. The hybrid technology ensures reliable performance in various environments.

Features & Benefits


• Polarised design enhances usability in specific applications

• Low equivalent series resistance of 30 mΩ improves efficiency

• High temperature rating of +105 °C supports demanding conditions

• Lifetime rating of 10000 hours minimises replacement frequency

• Leakage current at 25 μA ensures safety in long-term use

• AEC-Q200 compliance confirms suitability for automotive applications

Applications


• Used in automotive electronic systems for stability

• Employed in power supply circuits to enhance efficiency

• Utilised in consumer electronics for reliable performance

• Integrated into control systems for enhanced response times

What temperature range can this capacitor operate within?


This component is designed for operation from -55 °C to +105 °C, making it suitable for extreme environmental conditions.

How does the low ESR impact the overall circuit performance?


The low equivalent series resistance translates to reduced power loss, leading to improved efficiency and lower heat generation in circuits.

What lifespan can be expected from this capacitor in typical applications?


The expected lifespan is approximately 10000 hours, providing durability and consistent performance over extended periods.

Can this capacitor be used in high-frequency circuits?


Yes, the hybrid technology supports low ESR and low dissipation factor, making it suitable for high-frequency applications without significant degradation in performance.

Related links