Panasonic 39 μF Surface Mount Polymer Capacitor, 50V dc

Bulk discount available

Subtotal (1 reel of 400 units)*

£324.40

(exc. VAT)

£389.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 400£0.811£324.40
800 - 1200£0.737£294.80
1600 - 3600£0.717£286.80
4000 +£0.698£279.20

*price indicative

RS Stock No.:
103-4746
Mfr. Part No.:
50SVPF39M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

39μF

Voltage

50V dc

Mount Type

Surface Mount

Package/Case

400

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 11.9 mm

Height

11.9mm

Depth

8.3mm

Length

11.9mm

Series

SVPF

Electrolyte Type

Solid

Leakage Current

390μA

Minimum Operating Temperature

-55°C

Ripple Current

3.8A

Automotive Standard

No

Diameter

8mm

Lifetime

5000 h

Dissipation Factor

12%

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVPF series


Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.

Surface mount

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Halogen free

Applications


These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy