Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 103-4742
- Mfr. Part No.:
- 35SVPF22M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£353.00
(exc. VAT)
£424.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.353 | £353.00 |
*price indicative
- RS Stock No.:
- 103-4742
- Mfr. Part No.:
- 35SVPF22M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Series | SVPF | |
| Height | 5.9mm | |
| Length | 5.9mm | |
| Depth | 6.6mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Ripple Current | 2.6A | |
| Leakage Current | 154μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Series SVPF | ||
Height 5.9mm | ||
Length 5.9mm | ||
Depth 6.6mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Ripple Current 2.6A | ||
Leakage Current 154μA | ||
- COO (Country of Origin):
- JP
Panasonic SVPF Series Polymer Capacitor, 22μF Capacitance, 35V DC Voltage - 35SVPF22M
This polymer capacitor from Panasonic is an essential component for those in the automation and electronics sectors. With a capacitance of 22 μF and capable of operating at 35V DC, this surface mount capacitor is designed for various high-performance applications. The Compact dimensions of 6.3mm in diameter and 5.9mm in height make it suitable for densely packed electronic circuits, ensuring efficiency without sacrificing space.
Features & Benefits
• Low equivalent series resistance (35 mΩ) enhances performance
• Tolerance of ±20% ensures reliable operation in diverse conditions
• Capable of operating in high temperatures up to +105 °C
• Solid electrolyte design minimises leakage current to 154 μA
• Lifetime rating of 5000 hours at maximum conditions increases reliability
• Polarised design provides stability in voltage applications
Applications
• Commonly used in power supply circuits for stability
• Ideal for audio equipment requiring low ESR characteristics
• Suitable for high-frequency where efficiency is critical
• Employed in automotive electronics for reliable performance
• Used within consumer electronics for enhanced longevity
What makes the low equivalent series resistance advantageous in circuits?
A low equivalent series resistance allows for higher efficiency and reduces heat generation, which is critical for maintaining performance in Compact systems.
What is the significance of the lifetime rating of 5000 hours?
A lifetime rating of 5000 hours ensures dependable service in demanding applications, reducing replacement frequency and maintenance costs.
How does the solid electrolyte design contribute to this component's performance?
The solid electrolyte design minimises the risk of leakage, offering improved stability and reliability across a range of operating conditions, particularly in dynamic applications.
Related links
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 35 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35 V dc
