Panasonic 56 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 103-4741
- Mfr. Part No.:
- 25SVPF56M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£339.00
(exc. VAT)
£407.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.339 | £339.00 |
*price indicative
- RS Stock No.:
- 103-4741
- Mfr. Part No.:
- 25SVPF56M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 56μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Length | 5.9mm | |
| Series | SVPF | |
| Depth | 6.6mm | |
| Height | 5.9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 280μA | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Lifetime | 5000 h | |
| Ripple Current | 2.8A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 56μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Length 5.9mm | ||
Series SVPF | ||
Depth 6.6mm | ||
Height 5.9mm | ||
Electrolyte Type Solid | ||
Leakage Current 280μA | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Lifetime 5000 h | ||
Ripple Current 2.8A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 56 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25 V dc


