Panasonic 180 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 103-4738
- Mfr. Part No.:
- 25SVPF180M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
£255.20
(exc. VAT)
£306.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 400 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | £0.638 | £255.20 |
| 800 - 1200 | £0.606 | £242.40 |
| 1600 - 3600 | £0.59 | £236.00 |
| 4000 - 7600 | £0.574 | £229.60 |
| 8000 + | £0.56 | £224.00 |
*price indicative
- RS Stock No.:
- 103-4738
- Mfr. Part No.:
- 25SVPF180M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Depth | 8.3mm | |
| Series | SVPF | |
| Height | 11.9mm | |
| Length | 11.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Leakage Current | 900μA | |
| Ripple Current | 4.65A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Depth 8.3mm | ||
Series SVPF | ||
Height 11.9mm | ||
Length 11.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Leakage Current 900μA | ||
Ripple Current 4.65A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 180 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V dc


